IDT IDT8N3DV85AC-0002CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 983.04MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3DV85AC-0002CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.