IDT's FemtoClock NG 8N3DV85FC-0159CDI8 is a high-frequency device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a surface mount package and operates at a frequency of 156.25MHz. The device is available in a tape and reel packaging with a quantity of 1000 units. The FemtoClock NG series is designed for high-speed applications.
IDT IDT8N3DV85FC-0159CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3DV85FC-0159CDI8 to view detailed technical specifications.
No datasheet is available for this part.