The IDT 8N3Q001EG is a high-frequency component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum operating supply current of 140mA. The component is packaged in a CLCC package and is available in quantities of 364 per tray. It operates at a frequency of 50MHz.
IDT IDT8N3Q001EG-0056CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT8N3Q001EG-0056CDI to view detailed technical specifications.
No datasheet is available for this part.