The IDT8N3Q001FG-1145CDI is a surface mount device with a CLCC package. It operates at frequencies up to 400MHz and is specified to function within a temperature range of -40°C to 85°C. The device consumes a maximum operating supply current of 136mA. It is packaged in a tray with 364 units per package.
IDT IDT8N3Q001FG-1145CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT8N3Q001FG-1145CDI to view detailed technical specifications.
No datasheet is available for this part.