The IDT8N3SV76LC-0016CDI is a surface mount diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 100MHz and has an operating supply current of 120mA. The device is packaged in a CLCC package and is available in a tray packaging format with 364 units per package. The FemtoClock NG series is a line of high-frequency diodes designed for use in a variety of applications.
IDT IDT8N3SV76LC-0016CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76LC-0016CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.