Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
IDT

IDT8N4DV85EC-0159CDI

Datasheet
IDT

IDT8N4DV85EC-0159CDI

IC OSC VCXO DUAL FREQ 6-CLCC

Frequency156.25MHz
PackageCLCC
MountingSurface Mount
Quick Jump:

Technical Specifications

IDT IDT8N4DV85EC-0159CDI technical specifications.

General

Package/Case
CLCC
Frequency
156.25MHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Operating Supply Current
140mA
Package Quantity
364
Packaging
Tray
Series
FemtoClock® NG

Compliance

RoHS
Compliant

Datasheet

IDT IDT8N4DV85EC-0159CDI Datasheet

Download the complete datasheet for IDT IDT8N4DV85EC-0159CDI to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com