IDT IDT8SLVD1204-33NLGI technical specifications.
| Input | LVDS |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8SLVD1204-33NLGI to view detailed technical specifications.
No datasheet is available for this part.