The IDT8T49N222B-002NLGI is a single crystal oscillator with a maximum frequency of 622.08MHz. It operates within a temperature range of -40°C to 85°C. The oscillator is packaged in a VQFN package and is designed for surface mount applications. It features a PLL and is part of the FemtoClock NG series.
IDT IDT8T49N222B-002NLGI technical specifications.
| Package/Case | VQFN |
| Input | Crystal |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8T49N222B-002NLGI to view detailed technical specifications.
No datasheet is available for this part.