
IC AUDIO CODEC HD 8CH 48-TQFP
IDT IDT92HD206XX5PRGXB4X technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT92HD206XX5PRGXB4X to view detailed technical specifications.
No datasheet is available for this part.