IDT IDT92HD88B1X5NDGXRAX technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT92HD88B1X5NDGXRAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.