IDT IDTADC0804S030TS-C18 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sampling Rate | 30000000S/s |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTADC0804S030TS-C18 to view detailed technical specifications.
No datasheet is available for this part.