The IDT ADC0808S250HW-C18 is an 8-bit analog-to-digital converter with a sampling rate of 250 MHz. It is available in a 2500-piece tape and reel package with a surface mount HTQFP package. The converter operates over a temperature range of -40°C to 85°C and supports both analog and digital supply types.
IDT IDTADC0808S250HW-C18 technical specifications.
| Package/Case | HTQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sampling Rate | 250000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTADC0808S250HW-C18 to view detailed technical specifications.
No datasheet is available for this part.