IDT IDTADC1115S125F1-DB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of A/D Converters | 1 |
| Number of Bits | 11 |
| Package Quantity | 1 |
| Sampling Rate | 125000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTADC1115S125F1-DB to view detailed technical specifications.
No datasheet is available for this part.