IDT IDTADC1143D200W1-DB technical specifications.
| Evaluation Kit | Yes |
| Number of A/D Converters | 2 |
| Number of Bits | 11 |
| Package Quantity | 1 |
| Sampling Rate | 200000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTADC1143D200W1-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.