IDT IDTADC1210S065F1-DB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTADC1210S065F1-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.