IDT IDTADC1453D250W1-DB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Package Quantity | 1 |
| Sampling Rate | 250000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTADC1453D250W1-DB to view detailed technical specifications.
No datasheet is available for this part.