The IDTCV115-2PV is a single crystal oscillator with a maximum frequency of 400MHz. It features a PLL and is available in a 26-piece SSOP package, packaged in rail or tube. The oscillator operates between 0°C and 70°C and is intended for surface mount applications.
IDT IDTCV115-2PV technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FlexPC™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTCV115-2PV to view detailed technical specifications.
No datasheet is available for this part.