The IDTCV115-2PVG is a single crystal oscillator with a maximum frequency of 400MHz. It is packaged in a surface mount SSOP package and is suitable for operation over the 0-70°C temperature range. This oscillator is RoHS compliant and is part of IDT's FlexPC series.
IDT IDTCV115-2PVG technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FlexPC™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTCV115-2PVG to view detailed technical specifications.
No datasheet is available for this part.