The IDTCV115-2PVG8 is a single PLL crystal oscillator with a maximum frequency of 400MHz. It operates over a temperature range of 0°C to 70°C. The oscillator is packaged in a surface mount SSOP package, available in quantities of 1000 per reel. The device is RoHS compliant and features a crystal input.
IDT IDTCV115-2PVG8 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FlexPC™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTCV115-2PVG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.