
The IDTCV136PAG is a single crystal oscillator with a maximum frequency of 400MHz and a package quantity of 35 units per rail/tube packaging. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The oscillator features a PLL and is designed for use in FlexPC and PCI Express applications, with a surface mount package.
IDT IDTCV136PAG technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FlexPC™, PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTCV136PAG to view detailed technical specifications.
No datasheet is available for this part.
