This is a single PLL circuit from IDT, designed for clock input applications. It operates over a temperature range of 0°C to 70°C and is mounted using surface mount technology. The PLL feature is enabled, but the device is not RoHS compliant.
IDT IDTCV145NLG8 technical specifications.
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTCV145NLG8 to view detailed technical specifications.
No datasheet is available for this part.