IDT IDTDAC1208D750HN-C1 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Sampling Rate | 750000000S/s |
| Settling Time | 20ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTDAC1208D750HN-C1 to view detailed technical specifications.
No datasheet is available for this part.