IDT IDTP9035-0NTGI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTP9035-0NTGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.