IDT QS3125S1G8 is a quad single supply op-amp with a package type of SOIC-8. It operates over a temperature range of -40°C to 85°C. The op-amp is available in a surface mount package quantity of 2500 units per reel. IDT QS3125S1G8 is RoHS compliant and suitable for single supply operation.
IDT IDTQS3125S1G8 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3125S1G8 to view detailed technical specifications.
No datasheet is available for this part.