The IDT QS3126S1G is a quad single supply op amp with a SOIC-8 package and a temperature range of -40°C to 85°C. It is RoHS compliant and available in a rail/tube packaging configuration. This device features four independent circuits and is suitable for surface mount applications.
IDT IDTQS3126S1G technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3126S1G to view detailed technical specifications.
No datasheet is available for this part.