IDT IDTQS32245QG8 technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3000 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS32245QG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.