IDT IDTQS3245QG technical specifications.
| Address Bus Width | 8b |
| Package/Case | QSOP |
| Height | 1.47mm |
| High Level Output Current | -120mA |
| Length | 8.69mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4.5ns |
| Turn-On Delay Time | 5.6ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3245QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.