IDT IDTQS3251S1G technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 3000 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3251S1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.