The IDT QS3257S1G8 is a single independent circuit IC packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C. The IC is RoHS compliant and available in quantities of 2500 per reel. It is suitable for use in a variety of applications where a single IC is required.
IDT IDTQS3257S1G8 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3257S1G8 to view detailed technical specifications.
No datasheet is available for this part.