IDT IDTQS32XVH384Q1G technical specifications.
| Package/Case | QSOP |
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Series | 32XVH |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS32XVH384Q1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.