IDT IDTQS3VH126S1G8 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 30mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 3VH |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3VH126S1G8 to view detailed technical specifications.
No datasheet is available for this part.