IDT IDTQS3VH16244PAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 4 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3VH16244PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.