IDT IDTQS3VH257PAG technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Propagation Delay | 0.2ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3VH257PAG to view detailed technical specifications.
No datasheet is available for this part.