
IDT IDTQS4A101QG technical specifications.
| Bandwidth | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS4A101QG to view detailed technical specifications.
No datasheet is available for this part.