IDT's QS4A205QG is a surface mount SPDT multiplexer/demultiplexer with an on-state resistance of 17 ohms. Operating over a temperature range of -40°C to 85°C, this device is available in a 97-piece SSOP package, packaged in rail/Tube. The QS4A205QG is RoHS compliant and suitable for single supply type applications.
IDT IDTQS4A205QG technical specifications.
| Package/Case | SSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 17R |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS4A205QG to view detailed technical specifications.
No datasheet is available for this part.