IDT IDTSTAC9205X5NBEB2XR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTSTAC9205X5NBEB2XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.