IDT LDS6020NQGI technical specifications.
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PureTouch™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT LDS6020NQGI to view detailed technical specifications.
No datasheet is available for this part.
