IDT LDS6023PYGI technical specifications.
| Package/Case | SSOP |
| Height | 1.83mm |
| Interface | I2C, SPI, Serial |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Series | PureTouch™ |
| Termination | SMD/SMT |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT LDS6023PYGI to view detailed technical specifications.
No datasheet is available for this part.