IDT LDS6104NQGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 4mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LDS6104 |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT LDS6104NQGI8 to view detailed technical specifications.
No datasheet is available for this part.