IDT LDS6108NQGI technical specifications.
| Interface | I2C, SPI, SMBus |
| Operating Supply Current | 70uA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PureTouch™ |
| RoHS | Compliant |
Download the complete datasheet for IDT LDS6108NQGI to view detailed technical specifications.
No datasheet is available for this part.