
IDT LDS6108NQGI8 technical specifications.
| Interface | I2C, SPI, Serial, SMBus |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PureTouch™ |
| Thickness | 800um |
| Touchscreen | Capacitive |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT LDS6108NQGI8 to view detailed technical specifications.
No datasheet is available for this part.