IDT LDS6120PVGI8 technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, SMBus |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 20 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LDS6120 |
| Supply Current | 65uA |
| Thickness | 2.3mm |
| Touchscreen | Capacitive |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT LDS6120PVGI8 to view detailed technical specifications.
No datasheet is available for this part.