
IDT LDS6124PYGI technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, SMBus |
| Operating Supply Current | 70uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PureTouch™ |
| RoHS | Compliant |
Download the complete datasheet for IDT LDS6124PYGI to view detailed technical specifications.
No datasheet is available for this part.
