
IDT LDS6126NQGI8 technical specifications.
| Interface | I2C, SPI, SMBus |
| Lead Free | Lead Free |
| Length | 4mm |
| Operating Supply Current | 70uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | PureTouch™ |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT LDS6126NQGI8 to view detailed technical specifications.
No datasheet is available for this part.