IDT LDS6202NTGI technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 55uA |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PureTouch™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT LDS6202NTGI to view detailed technical specifications.
No datasheet is available for this part.