IDT LDS6202NTGI8 technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Current | 55uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureTouch™ |
| Thickness | 750um |
| Touchscreen | Capacitive |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT LDS6202NTGI8 to view detailed technical specifications.
No datasheet is available for this part.