IDT LDS6203SOGI8 technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 55uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureTouch™ |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT LDS6203SOGI8 to view detailed technical specifications.
No datasheet is available for this part.