IDT LDS6204NTGI8 technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | LDS6204 |
| Supply Current | 55uA |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT LDS6204NTGI8 to view detailed technical specifications.
No datasheet is available for this part.