The LV810FILFT is a 10-channel IC from IDT, packaged in a 7.2mm long SSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 2.625V and a minimum supply voltage of 1.425V. It has a propagation delay of 3.5ns and a quiescent current of 15mA. The IC is available in a tape and reel packaging format with 1000 units per package.
IDT LV810FILFT technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 60% |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LV810 |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT LV810FILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.