
The IDT LV810RILFT is a 10-output low-voltage switch with a QSOP package. It operates at a supply voltage of 2.5V and has a quiescent current of 15mA. The device has a propagation delay of 3.5ns and a turn-on delay time of 3.5ns. The LV810RILFT is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
IDT LV810RILFT technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 60% |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LV810 |
| Thickness | 1.47mm |
| Turn-On Delay Time | 3.5ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT LV810RILFT to view detailed technical specifications.
No datasheet is available for this part.